Part Details for FC0402H1000FTBSWS by Vishay Intertechnologies
Overview of FC0402H1000FTBSWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402H1000FTBSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402H1000FTBSWS
|
Avnet Americas | FC0402 50PPM 100 1% TBS WS e1 - Bulk (Alt: FC0402H1000FTBSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6250 / $4.3146 | Buy Now |
Part Details for FC0402H1000FTBSWS
FC0402H1000FTBSWS CAD Models
FC0402H1000FTBSWS Part Data Attributes
|
FC0402H1000FTBSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402H1000FTBSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for FC0402H1000FTBSWS
This table gives cross-reference parts and alternative options found for FC0402H1000FTBSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402H1000FTBSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402H1000FTT5 | Res,SMT,Thin Film,100 Ohms,30WV,1% +/-Tol,-50,50ppm TC,0402 Case | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTT5 |
FC0402H1000FBBS | Res,SMT,Thin Film,100 Ohms,30WV,1% +/-Tol,-50,50ppm TC,0402 Case | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FBBS |
FC0402H1000FTBS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTBS |
FC0402H1000FTWS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTWS |
FC0402H1000FTBT0 | Res,SMT,Thin Film,100 Ohms,30WV,1% +/-Tol,-50,50ppm TC,0402 Case | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTBT0 |
FC0402H1000FBTS | Res,SMT,Thin Film,100 Ohms,30WV,1% +/-Tol,-50,50ppm TC,0402 Case | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FBTS |
FC0402H1000FTBST1 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTBST1 |
FC0402H1000FTT1 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTT1 |
FC0402H1000FGT1 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FGT1 |
FC0402H1000FTBWS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402H1000FTBSWS vs FC0402H1000FTBWS |