Part Details for FC0402H8690FST1 by Vishay Intertechnologies
Overview of FC0402H8690FST1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402H8690FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402H8690FST1
|
Avnet Americas | Res Thin Film 0402 869Ohm 1% 1/20W ±50ppm/°C Molded T/R (Alt: FC0402H8690FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | 0 |
|
$1.1062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7930 | Buy Now |
DISTI #
FC0402H8690FST1
|
Avnet Americas | Res Thin Film 0402 869Ohm 1% 1/20W ±50ppm/°C Molded T/R (Alt: FC0402H8690FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | 0 |
|
$1.1062 | Buy Now |
DISTI #
FC0402H8690FST1
|
Avnet Americas | Res Thin Film 0402 869Ohm 1% 1/20W ±50ppm/°C Molded T/R (Alt: FC0402H8690FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | 0 |
|
$1.1062 | Buy Now |
Part Details for FC0402H8690FST1
FC0402H8690FST1 CAD Models
FC0402H8690FST1 Part Data Attributes
|
FC0402H8690FST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402H8690FST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 869ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, -55
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | -55 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 62 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 869 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for FC0402H8690FST1
This table gives cross-reference parts and alternative options found for FC0402H8690FST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402H8690FST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402H8690FTBSTS | Fixed Resistor, Thin Film, 0.05W, 869ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, -55 | Vishay Intertechnologies | FC0402H8690FST1 vs FC0402H8690FTBSTS |