There are no models available for this part yet.
Overview of FC0402H9090DGWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0402H9090DGWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FC0402H9090DGWS
|
Avnet Americas | FC0402 50PPM 909 0.5% G WS e4 - Bulk (Alt: FC0402H9090DGWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5250 / $3.5955 | Buy Now |
CAD Models for FC0402H9090DGWS by Vishay Intertechnologies
Part Data Attributes for FC0402H9090DGWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
1.067 mm
|
Package Style
|
SMT
|
Package Width
|
0.559 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
909 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
30 V
|
Alternate Parts for FC0402H9090DGWS
This table gives cross-reference parts and alternative options found for FC0402H9090DGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402H9090DGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402H9090DGT1 | Res,SMT,Thin Film,909 Ohms,30WV,.5% +/-Tol,-50,50ppm TC,0402 Case | Vishay Intertechnologies | FC0402H9090DGWS vs FC0402H9090DGT1 |
FC0402H9090DTBTF | Res,SMT,Thin Film,909 Ohms,30WV,.5% +/-Tol,-50,50ppm TC,0402 Case | Vishay Intertechnologies | FC0402H9090DGWS vs FC0402H9090DTBTF |