There are no models available for this part yet.
Overview of FC0402K2000JTTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0402K2000JTTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FC0402K2000JTTS
|
Avnet Americas | FC0402 100PPM 200 5% T TS e4 - Custom Tape W/Leader (Alt: FC0402K2000JTTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.6250 / $4.3146 | Buy Now | |
DISTI #
FC0402K2000JTTS
|
Avnet Asia | FC0402 100PPM 200 5% T TS e4 (Alt: FC0402K2000JTTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | 0 |
|
$3.8250 / $4.3099 | Buy Now |
CAD Models for FC0402K2000JTTS by Vishay Intertechnologies
Part Data Attributes for FC0402K2000JTTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
36 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
1.067 mm
|
Package Style
|
SMT
|
Package Width
|
0.559 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
30 V
|
Alternate Parts for FC0402K2000JTTS
This table gives cross-reference parts and alternative options found for FC0402K2000JTTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402K2000JTTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402K2000JTT0 | Res,SMT,Thin Film,200 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JTT0 |
FC0402K2000JGWS | Res,SMT,Thin Film,200 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JGWS |
FC0402K2000JSWS | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 5% +/-Tol, -100,100ppm/Cel, 0402 | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JSWS |
FC0402K2000JBT0 | Res,SMT,Thin Film,200 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JBT0 |
FC0402K2000JGTS | Res,SMT,Thin Film,200 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JGTS |
FC0402K2000JTBSTF | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 5% +/-Tol, -100,100ppm/Cel, 0402 | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JTBSTF |
FC0402K2000JTBSWS | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 5% +/-Tol, -100,100ppm/Cel, 0402 | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JTBSWS |
FC0402K2000JST1 | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 5% +/-Tol, -100,100ppm/Cel, 0402 | Vishay Intertechnologies | FC0402K2000JTTS vs FC0402K2000JST1 |