Part Details for FC0402K99R9JTTS by Vishay Intertechnologies
Overview of FC0402K99R9JTTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402K99R9JTTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402K99R9JTTS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 99.9 Ohm 5% 1/20W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: FC0402K99R9JTTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$0.6750 / $5.2479 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
FC0402K99R9JTTS
|
Avnet Asia | Resistor High Frequency Thin Film 0402 99.9 Ohm 5% 1/20W ±100ppm/°C Molded T/R (Alt: FC0402K99R9JTTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 100 Weeks, 0 Days | 0 |
|
RFQ |