Part Details for FC0603E4020BST5 by Vishay Intertechnologies
Overview of FC0603E4020BST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0603E4020BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0603E4020BST5
|
Avnet Americas | Res Thin Film 0603 402Ohm 0.1% 1/8W ±25ppm/°C Molded T/R (Alt: FC0603E4020BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days | 0 |
|
$0.7020 / $1.7493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3300 | Buy Now |
Part Details for FC0603E4020BST5
FC0603E4020BST5 CAD Models
FC0603E4020BST5 Part Data Attributes
|
FC0603E4020BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603E4020BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 402ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for FC0603E4020BST5
This table gives cross-reference parts and alternative options found for FC0603E4020BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603E4020BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS16T94020.1%I | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603E4020BST5 vs RNCS16T94020.1%I |
TD03G4020AT | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E4020BST5 vs TD03G4020AT |
PCF-W0603R-03-4020-B-P-LT | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 402ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | FC0603E4020BST5 vs PCF-W0603R-03-4020-B-P-LT |
RNC16T94020.05%I | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603E4020BST5 vs RNC16T94020.05%I |
RNCS16T94020.1%R | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603E4020BST5 vs RNCS16T94020.1%R |
RNCF16T94020.05%I | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603E4020BST5 vs RNCF16T94020.05%I |
TC03G4020AC | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E4020BST5 vs TC03G4020AC |
TD03G4020BB | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E4020BST5 vs TD03G4020BB |
RNCF16T94020.05%R | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603E4020BST5 vs RNCF16T94020.05%R |
RNC16T94020.05%R | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603E4020BST5 vs RNC16T94020.05%R |