FC0603H1000FTBT3
Vishay Intertechnologies
Description: Res,SMT,Thin Film,100 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case

Overview of FC0603H1000FTBT3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for FC0603H1000FTBT3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FC0603H1000FTBT3
Avnet Americas FC0603 50PPM 100 1% TB T3 (Alt: FC0603H1000FTBT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks, 0 Days 0
  • 300 $2.6226
  • 600 $1.3622
  • 1,200 $0.9928
  • 1,800 $0.9709
  • 2,400 $0.9490
  • 3,000 $0.7680
  • 30,000 $0.6250
$0.6250 / $2.6226 Buy Now

CAD Models for FC0603H1000FTBT3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC0603H1000FTBT3 by Vishay Intertechnologies

FC0603H1000FTBT3
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
36 Weeks
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.626 mm
Package Style
SMT
Package Width
0.813 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. FC0603H1000FTBT3
    Vishay Intertechnologies
    Res,SMT,Thin Film,100 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case
    VS

Alternate Parts for FC0603H1000FTBT3

This table gives cross-reference parts and alternative options found for FC0603H1000FTBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603H1000FTBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FC0603H1000FBT5 Res,SMT,Thin Film,100 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case Vishay Intertechnologies FC0603H1000FTBT3 vs FC0603H1000FBT5
FC0603H1000FTTS Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies FC0603H1000FTBT3 vs FC0603H1000FTTS
RNCW0603FTC100R Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FC0603H1000FTBT3 vs RNCW0603FTC100R
TC03H101FB Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603H1000FTBT3 vs TC03H101FB
FC0603H1000FTWS Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies FC0603H1000FTBT3 vs FC0603H1000FTWS
TD03H1000FB Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603H1000FTBT3 vs TD03H1000FB
TD03H101FB Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603H1000FTBT3 vs TD03H101FB
TD03H101FC Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603H1000FTBT3 vs TD03H101FC
RP73G1J100RFTN Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603 TE Connectivity FC0603H1000FTBT3 vs RP73G1J100RFTN
TD03H1000FT Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603H1000FTBT3 vs TD03H1000FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0603H1000FTBT3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0603H1000FTBT3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FC0603H1000FTBT3 would you like to use for your alert(s)?
  • Please alert me when FC0603H1000FTBT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0603H1000FTBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0603H1000FTBT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0603H1000FTBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0603H1000FTBT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0603H1000FTBT3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: