Part Details for FC0603H7500DST0 by Vishay Intertechnologies
Overview of FC0603H7500DST0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0603H7500DST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0603H7500DST0
|
Avnet Americas | FC0603 50PPM 750 0.5% S T0 e1 (Alt: FC0603H7500DST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.6250 / $3.5955 | Buy Now |
Part Details for FC0603H7500DST0
FC0603H7500DST0 CAD Models
FC0603H7500DST0 Part Data Attributes
|
FC0603H7500DST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603H7500DST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 750ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for FC0603H7500DST0
This table gives cross-reference parts and alternative options found for FC0603H7500DST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603H7500DST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCW0603DTC750R | Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603H7500DST0 vs RNCW0603DTC750R |
RNCF16T27500.5%R | Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603H7500DST0 vs RNCF16T27500.5%R |
RNC16T27500.5%R | Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603H7500DST0 vs RNC16T27500.5%R |
FC0603H7500DSTS | Fixed Resistor, Thin Film, 0.125W, 750ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | FC0603H7500DST0 vs FC0603H7500DSTS |
FC0603H7500DTBSTF | Fixed Resistor, Thin Film, 0.125W, 750ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | FC0603H7500DST0 vs FC0603H7500DTBSTF |
PCF-W0603R-02-7500-D-P-LT | RESISTOR, THIN FILM, 0.0625W, 0.5%, 50ppm, 750ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | FC0603H7500DST0 vs PCF-W0603R-02-7500-D-P-LT |
RP73G1J750RDTN | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | FC0603H7500DST0 vs RP73G1J750RDTN |
TD03H7500DC | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603H7500DST0 vs TD03H7500DC |
TC03H7500DB | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603H7500DST0 vs TC03H7500DB |
TD03H7500DB | Fixed Resistor, Thin Film, 0.1W, 750ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603H7500DST0 vs TD03H7500DB |