Part Details for FC0603K1000FSWS by Vishay Intertechnologies
Overview of FC0603K1000FSWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0603K1000FSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0603K1000FSWS
|
Avnet Americas | Resistor High Frequency Thin Film 0603 100 Ohm 1% 1/8W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: FC0603K1000FSWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5670 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.3200 | Buy Now |
DISTI #
FC0603K1000FSWS
|
TTI | High Frequency/RF Resistors 100 OHM 1% 100PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: WAFL |
Americas - 820 In Stock |
|
$1.1100 | Buy Now |
DISTI #
FC0603K1000FSWS
|
Avnet Americas | Resistor High Frequency Thin Film 0603 100 Ohm 1% 1/8W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: FC0603K1000FSWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5670 / $4.3732 | Buy Now |
Part Details for FC0603K1000FSWS
FC0603K1000FSWS CAD Models
FC0603K1000FSWS Part Data Attributes:
|
FC0603K1000FSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603K1000FSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |