Part Details for FC4L110R050DER by Ohmite Mfg Co
Overview of FC4L110R050DER by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FC4L110R050DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6975
|
Newark | 5 W .050 Ohms 0.5% Current Sense/Reel Rohs Compliant: Yes |Ohmite FC4L110R050DER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
48AK5049
|
Newark | 5 W .050 Ohms 0.5 Rohs Compliant: Yes |Ohmite FC4L110R050DER Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9600 | Buy Now |
DISTI #
FC4L110R050DER-ND
|
DigiKey | RES 0.05 OHM 5W 4320 WIDE Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0234 | Buy Now |
DISTI #
588-FC4L110R050DER
|
Mouser Electronics | Current Sense Resistors - SMD 5W 0.05 Ohms 0.5% RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
71431902
|
RS | 5 W 050 OHMS 05% | Ohmite FC4L110R050DER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
750 In Stock |
|
$1.8200 / $2.3900 | Buy Now |
DISTI #
51690108
|
Verical | FC4L Four Terminal Current Sense Metal Foil Construction Min Qty: 100 Package Multiple: 100 Date Code: 1948 | Americas - 700 |
|
$2.4904 / $2.7417 | Buy Now |
DISTI #
FC4L110R050DER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3500 / $2.1000 | Buy Now |
DISTI #
4045256
|
Farnell | RES, R05, 0.5%, 5W, METAL FOIL, 4320 RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2240 | Buy Now |
|
Master Electronics | RoHS: Compliant |
750 In Stock |
|
$1.8200 / $2.3900 | Buy Now |
Part Details for FC4L110R050DER
FC4L110R050DER CAD Models
FC4L110R050DER Part Data Attributes:
|
FC4L110R050DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4L110R050DER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 5W, 0.05ohm, 0.5% +/-Tol, -50,50ppm/Cel, 4320
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 0.5 V |