Part Details for FCC-125 by Jonard Tools
Overview of FCC-125 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y8268
|
Newark | Fiber Connector Cleaner 1.25Mm Rohs Compliant: Yes |Jonard Tools FCC-125 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9500 | Buy Now |
DISTI #
FCC-125JJ-ND
|
DigiKey | CLEANER LC CONNECTORS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$65.9500 / $69.0000 | Buy Now |
DISTI #
801-FCC-125
|
Mouser Electronics | Other Tools FIBER CONNECTOR CLEANER 1.25MM | 16 |
|
$65.9500 | Buy Now |
DISTI #
70798849
|
RS | Connectors, Fiber Optic, FIBER CONNECTOR CLEANER 1.25MM | Jonard FCC-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$51.2900 / $66.6100 | Buy Now |
|
Onlinecomponents.com | Fiber Connector Cleaner 1.25mm RoHS: Compliant | 0 |
|
$65.9500 / $76.9200 | Buy Now |
Part Details for FCC-125
FCC-125 CAD Models
FCC-125 Part Data Attributes
|
FCC-125
Jonard Tools
Buy Now
|
Compare Parts:
FCC-125
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |