Part Details for FCC17-B25SB-4EB by Amphenol Corporation
Overview of FCC17-B25SB-4EB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SB25B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF | |
FCE17B25SB40B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF | |
FCE17B25SB49B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 5600pF |
Part Details for FCC17-B25SB-4EB
FCC17-B25SB-4EB CAD Models
FCC17-B25SB-4EB Part Data Attributes
|
FCC17-B25SB-4EB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-B25SB-4EB
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FILTER CAPACITANCE=2200pF | |
Body Breadth | 0.494 inch | |
Body Depth | 0.517 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | YES | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for FCC17-B25SB-4EB
This table gives cross-reference parts and alternative options found for FCC17-B25SB-4EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-B25SB-4EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17B25SC-FFB | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17B25SC-FFB |
FCC17B25SC-F9B | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17B25SC-F9B |
FCC17-B25SB-E0B | D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17-B25SB-E0B |
FCC17B25SA-F7B | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17B25SA-F7B |
FCC17-B25SB-21B | D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17-B25SB-21B |
FCC17B25SC-2BB | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17B25SC-2BB |
FCC17B25SC-E7B | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17B25SC-E7B |
FCC17-B25SB-FEB | D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17-B25SB-FEB |
FCC17B25SC-3DB | D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17B25SC-3DB |
FCC17-B25SB-27B | D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Amphenol Corporation | FCC17-B25SB-4EB vs FCC17-B25SB-27B |