Part Details for FCC17B25PA490 by Amphenol Communications Solutions
Overview of FCC17B25PA490 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC17B25PA490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4758
|
Newark | Filter D, 25 Pin, R/A, .318", Brckt/Brdlck ,5600 Pf |Amphenol Communications Solutions FCC17B25PA490 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$18.1600 / $20.2900 | Buy Now |
DISTI #
07C1928
|
Newark | Connector, filtered D-Shell, pcb Mount, recept,25 Contacts, pin,0.108 Pitch, pc Tail Terminal, hole .115-.125 |Amphenol Communications Solutions FCC17B25PA490 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $21.3900 | Buy Now |
|
Onlinecomponents.com | Conn Filtered D-Sub PIN 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
150 In Stock |
|
$21.3500 / $34.8100 | Buy Now |
|
Master Electronics | Conn Filtered D-Sub PIN 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
150 In Stock |
|
$21.3500 / $34.8100 | Buy Now |