Part Details for FCCB3840BC-FC00 by Flexxon Pte Ltd
Overview of FCCB3840BC-FC00 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270FC-0058CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270FC-0058CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
G821EU034AFC00Y | Amphenol Communications Solutions | Box Header 2.54mm*2.54mm Pitch R/A DIP,2x17Pin,15u\\ Gold,NY6T,TAIL=2.54mm,Color-Gray |
Price & Stock for FCCB3840BC-FC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FCCB3840BC-FC00-ND
|
DigiKey | EMP I U.2 SSD 3840GB 3D TLC COMM Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$1,488.6700 | Buy Now |
|
Onlinecomponents.com | EMP I U.2 SSD 3840GB 3D TLC Commercial Grade RoHS: Compliant | 0 |
|
$1,564.7300 / $2,932.6500 | Buy Now |