Part Details for FCCU-18H-F5 by IDEC Corporation
Overview of FCCU-18H-F5 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCCU-18H-F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-FCCU-18H-F5-ND
|
DigiKey | CONTACTOR 21A 120VAC TECOBRAND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.1300 / $86.8900 | Buy Now | |
DISTI #
000000000006043823
|
Sager | Contactors - Electromechanical Contactor 21A 120VAC TECOBrand Min Qty: 1 | 0 |
|
$75.7200 / $88.6600 | Buy Now |
|
Master Electronics | 0 |
|
$61.1300 / $86.8900 | Buy Now |