Part Details for FCE17-A15PB-2DE by Amphenol Corporation
Overview of FCE17-A15PB-2DE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PB280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 47000pF | |
FCE17A15PB40B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF | |
FCE17A15PB49B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 5600pF |
Price & Stock for FCE17-A15PB-2DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
FCE17-A15PB-2DE
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$11.9800 / $12.4700 | Buy Now |