Part Details for FCE17-B25SE-410 by Amphenol Corporation
Overview of FCE17-B25SE-410 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SE210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
FCE17B25SE450 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF | |
FCE17B25SE400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
Price & Stock for FCE17-B25SE-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4771
|
Avnet Americas | Conn Filtered D-Sub SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 62AK4771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$26.5600 / $33.8500 | Buy Now |
DISTI #
FCE17B25SE410
|
Avnet Americas | Conn Filtered D-Sub SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Boxed Product (Development Kits) (Alt: FCE17B25SE410) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-FCE17-B25SE-410
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S V/MNT 4-40 470PF RoHS: Compliant | 59 |
|
$24.9300 / $32.5800 | Buy Now |
DISTI #
FCE17-B25SE-410
|
TTI | D-Sub Standard Connectors DSUB B25S V/MNT 4-40 470PF RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 40 In Stock |
|
$24.6500 / $25.8000 | Buy Now |
Part Details for FCE17-B25SE-410
FCE17-B25SE-410 CAD Models
FCE17-B25SE-410 Part Data Attributes
|
FCE17-B25SE-410
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-B25SE-410
Amphenol Corporation
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |