FCE17-C37SE-410
Amphenol Corporation
Description: D Subminiature Connector

Overview of FCE17-C37SE-410 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37SE2E0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 2200pF
FCE17C37SEAD0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF
FCE17C37SE280 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 47000pF

Price & Stock for FCE17-C37SE-410 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FCE17C37SE410
Avnet Americas Conn Filtered D-Sub SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: FCE17C37SE410) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray 0
RFQ

CAD Models for FCE17-C37SE-410 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCE17-C37SE-410 by Amphenol Corporation

FCE17-C37SE-410
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Board Mounting Option
HOLE 0.12
Body Breadth
0.494 inch
Body Depth
0.25 inch
Body Length
2.729 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Durability
200 Cycles
Empty Shell
NO
Filter Feature
YES
Insulation Resistance
3000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40 UNC
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
15u inch
Rated Current (Signal)
5 A
Reference Standard
CSA; UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.15 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. FCE17-C37SE-410
    Amphenol Corporation
    D Subminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCE17-C37SE-410 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCE17-C37SE-410 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of FCE17-C37SE-410 would you like to use for your alert(s)?
  • Please alert me when FCE17-C37SE-410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCE17-C37SE-410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCE17-C37SE-410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCE17-C37SE-410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCE17-C37SE-410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCE17-C37SE-410 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: