Part Details for FCE17-E09SA-2E0 by Amphenol Corporation
Overview of FCE17-E09SA-2E0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FCE17-E09SA-2E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09SA2E0
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: FCE17E09SA2E0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FCE17E09SA2E0
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: FCE17E09SA2E0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for FCE17-E09SA-2E0
FCE17-E09SA-2E0 CAD Models
FCE17-E09SA-2E0 Part Data Attributes:
|
FCE17-E09SA-2E0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SA-2E0
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for FCE17-E09SA-2E0
This table gives cross-reference parts and alternative options found for FCE17-E09SA-2E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCE17-E09SA-2E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-E09SA-2E0G | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | FCE17-E09SA-2E0 vs FCC17-E09SA-2E0G |
FCE17-E09SA-2E0G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SA-2E0 vs FCE17-E09SA-2E0G |