Part Details for FCE17-E09SA-450 by Amphenol Corporation
Overview of FCE17-E09SA-450 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SA28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 47000pF | |
FCE17E09SA41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 470pF | |
FCE17E09SA4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 50pF |
Price & Stock for FCE17-E09SA-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09SA450
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17 Series, 9 Contacts, DE, Solder - Boxed Product (Development Kits) (Alt: FCE17E09SA450) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-FCE17-E09SA-450
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RA318 1000PF RoHS: Compliant | 50 |
|
$13.8000 / $20.0100 | Buy Now |
DISTI #
FCE17-E09SA-450
|
TTI | D-Sub Standard Connectors D-SUB RA318 1000PF RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$11.8000 / $12.3900 | Buy Now |
DISTI #
FCE17-E09SA-450
|
Avnet Abacus | D Sub Connector, Filtered, Receptacle, FCE17 Series, 9 Contacts, DE, Solder (Alt: FCE17-E09SA-450) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116706534395
|
Chip1Stop | Filter Connector- 9pin- Soc RoHS: Compliant | 34 |
|
$20.8000 / $24.9000 | Buy Now |
Part Details for FCE17-E09SA-450
FCE17-E09SA-450 CAD Models
FCE17-E09SA-450 Part Data Attributes
|
FCE17-E09SA-450
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SA-450
Amphenol Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for FCE17-E09SA-450
This table gives cross-reference parts and alternative options found for FCE17-E09SA-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCE17-E09SA-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCE17-E09SA-450G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SA-450 vs FCE17-E09SA-450G |