Part Details for FCE17-E09SM-290 by Amphenol Corporation
Overview of FCE17-E09SM-290 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17-E09SM-290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09SM290
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup - Boxed Product (Development Kits) (Alt: FCE17E09SM290) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.4495 / $12.9574 | Buy Now |
DISTI #
40T0934
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup - Bulk (Alt: 40T0934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$13.7900 | Buy Now |
DISTI #
523-FCE17-E09SM-290
|
Mouser Electronics | D-Sub Standard Connectors D-SUB S/CUP 5600PF RoHS: Compliant | 99 |
|
$11.9500 / $15.0000 | Buy Now |
DISTI #
FCE17E09SM290
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup - Boxed Product (Development Kits) (Alt: FCE17E09SM290) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.4495 / $12.9574 | Buy Now |
DISTI #
40T0934
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup - Bulk (Alt: 40T0934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$13.7900 | Buy Now |
DISTI #
FCE17-E09SM-290
|
Avnet Abacus | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup (Alt: FCE17-E09SM-290) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Abacus - 60 |
|
Buy Now | |
|
New Advantage Corporation | T/F.D-SUB RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 60 |
|
$14.2800 | Buy Now |
Part Details for FCE17-E09SM-290
FCE17-E09SM-290 CAD Models
FCE17-E09SM-290 Part Data Attributes:
|
FCE17-E09SM-290
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SM-290
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCE17-E09SM-290
This table gives cross-reference parts and alternative options found for FCE17-E09SM-290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCE17-E09SM-290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-E09SM-290G | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | FCE17-E09SM-290 vs FCC17-E09SM-290G |