Part Details for FCE17-E09SM-410 by Amphenol Corporation
Overview of FCE17-E09SM-410 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FCE17-E09SM-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09SM410
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: FCE17E09SM410) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.2475 / $12.7069 | Buy Now |
DISTI #
62AK4794
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 62AK4794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$15.1500 / $17.7700 | Buy Now |
DISTI #
FCE17-E09SM-410
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 120 In Stock |
|
$11.5900 / $14.0800 | Buy Now |
DISTI #
FCE17E09SM410
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: FCE17E09SM410) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.2475 / $12.7069 | Buy Now |
DISTI #
62AK4794
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 62AK4794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$15.1500 / $17.7700 | Buy Now |
Part Details for FCE17-E09SM-410
FCE17-E09SM-410 CAD Models
FCE17-E09SM-410 Part Data Attributes:
|
FCE17-E09SM-410
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SM-410
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |