Part Details for FCE17-E09SM-600 by Amphenol Corporation
Overview of FCE17-E09SM-600 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17-E09SM-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09SM600
|
Avnet Americas | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port - Trays (Alt: FCE17E09SM600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for FCE17-E09SM-600
FCE17-E09SM-600 CAD Models
FCE17-E09SM-600 Part Data Attributes
|
FCE17-E09SM-600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-E09SM-600
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCE17-E09SM-600
This table gives cross-reference parts and alternative options found for FCE17-E09SM-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCE17-E09SM-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCE17-E09SA-ED0G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-ED0G |
FCE17-E09SA-470G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-470G |
FCE17-E09SA-400G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-400G |
FCE17-E09SA-3B0G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-3B0G |
FCE17-E09SA-EF0G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-EF0G |
FCE17-E09SA-6B0 | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-6B0 |
FCE17-E09SA-E00G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-E00G |
FCE17-E09SA-E10 | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-E10 |
FCE17-E09SA-EE0 | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-EE0 |
FCE17-E09SA-4F0G | D Subminiature Connector | Amphenol Corporation | FCE17-E09SM-600 vs FCE17-E09SA-4F0G |