-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PA490G | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin | |
FCE17A15PA490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 5600pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4758
|
Newark | Filtered D-Sub Conn, R/A Plug, 15Pos, Da, D Sub Connector Type:Filtered, Gender:Plug, Product Range:Fce17 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions FCE17A15PA490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$11.1200 | Buy Now |
DISTI #
79AH2441
|
Newark | Filter Connector, 15Pin, Pin, R/A, .318'' Footprint, 5600Pf Rohs Compliant: Yes |Amphenol Communications Solutions FCE17A15PA490 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $14.9000 | Buy Now |
DISTI #
FCE17A15PA490-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 10 Weeks Container: Box |
60 In Stock |
|
$13.0732 / $20.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks Container: Box | 0Box |
|
$12.1200 | Buy Now |
|
Onlinecomponents.com | Conn Filtered D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
60 Partner Stock |
|
$13.2200 / $19.8700 | Buy Now |
|
Master Electronics | Conn Filtered D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
60 Partner Stock |
|
$13.2200 / $19.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy