Part Details for FCE17A15PC410 by Amphenol Commercial
Overview of FCE17A15PC410 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17A15PC410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783490
|
RS | Connector, Filter Connector, 15pin, Pin, R/A, .590'' Footprint, 470pF | Amphenol Commercial (Amphenol CS) FCE17A15PC410 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9100 | RFQ |
DISTI #
AMLFCE17A15PC410
|
Heilind Electronics | FILTER CONNECTOR, 15PIN, PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFCE17A15PC410
|
Interstate Connecting Components | FILTER CONNECTOR, 15PIN, PIN, | 0 |
|
Buy Now |