There are no models available for this part yet.
Overview of FCE17A15PM240 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF |
Price & Stock for FCE17A15PM240 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71783495
|
RS | Connector, Filter D, 15 pin, solder cup, 820 pf | Amphenol Commercial (Amphenol CS) FCE17A15PM240 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6100 | RFQ | |
DISTI #
AMLFCE17A15PM240
|
Heilind Electronics | D SUB | Americas - 0 in Stock |
|
$18.9598 / $19.5618 | Buy Now | |
DISTI #
AMLFCE17A15PM240
|
Interstate Connecting Components | D SUB | 0 |
|
$18.9598 / $19.5618 | Buy Now |