Part Details for FCE17A15SAEE1 by Amphenol Communications Solutions
Overview of FCE17A15SAEE1 by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17A15SAEE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6882
|
Newark | Filter Connector, 15Pin, Socket, .318 Footprin |Amphenol Communications Solutions FCE17A15SAEE1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$16.8100 | Buy Now |
DISTI #
89AH4833
|
Newark | Filter Connector, 15Pin, Socket, .318 Footprint, 2200Pf/Box |Amphenol Communications Solutions FCE17A15SAEE1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $13.3300 | Buy Now |
DISTI #
2266-FCE17A15SAEE1-ND
|
DigiKey | FILTER CONNECTOR 15PIN SOCKET Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$13.0600 / $13.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks Container: Box | 0Box |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket RoHS: Compliant |
58 Partner Stock |
|
$12.4300 / $18.6800 | Buy Now |
|
Master Electronics | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket RoHS: Compliant |
58 Partner Stock |
|
$12.4300 / $18.6800 | Buy Now |