Part Details for FCE17A15SB4E0 by Amphenol Corporation
Overview of FCE17A15SB4E0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB4E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF |
Price & Stock for FCE17A15SB4E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17A15SB4E0
|
Avnet Americas | Conn Filtered D-Sub SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: FCE17A15SB4E0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-FCE17A15SB4E0
|
Mouser Electronics | D-Sub Standard Connectors .405 RA soc brkt brdlock 4-40 RoHS: Compliant | 0 |
|
$11.9500 / $14.1300 | Order Now |
DISTI #
FCE17-A15SB-4E0
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 60 In Stock |
|
$13.6300 | Buy Now |