Part Details for FCE17B25PM210 by Amphenol Corporation
Overview of FCE17B25PM210 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 470pF |
Price & Stock for FCE17B25PM210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17B25PM210
|
Avnet Americas | D Sub Connector, Filtered, Plug, FCE17, 25 Contacts, DB, Solder Cup - Boxed Product (Development Kits) (Alt: FCE17B25PM210) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
FCE17-B25PM-210
|
TTI | D-Sub Standard Connectors D-SUB S/CUP 470PF RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 40 In Stock |
|
$19.4800 | Buy Now |