Part Details for FCE17B25SA41B by Amphenol Corporation
Overview of FCE17B25SA41B by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SA41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF |
Price & Stock for FCE17B25SA41B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17B25SA41B
|
Avnet Americas | Conn Filtered D-Sub SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: FCE17B25SA41B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-FCE17B25SA41B
|
Mouser Electronics | D-Sub Standard Connectors .318 RA soc brkts 4-40 RoHS: Compliant | 0 |
|
Order Now |