There are no models available for this part yet.
Overview of FCE17B25SM210 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF |
Price & Stock for FCE17B25SM210 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCE17B25SM210
|
Avnet Americas | Conn Filtered D-Sub SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Boxed Product (Development Kits) (Alt: FCE17B25SM210) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
523-FCE17B25SM210
|
Mouser Electronics | D-Sub Standard Connectors socket solder cup, thru hole RoHS: Compliant | 78 |
|
$22.5100 / $30.1000 | Buy Now | |
DISTI #
FCE17-B25SM-210
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.0000 / $22.4400 | Buy Now | |
DISTI #
C1S116756871237
|
Chip1Stop | Connector D-Subminiature | 41 |
|
$30.5000 / $45.8000 | Buy Now |