Part Details for FCE17C37PA41B by Amphenol Corporation
Overview of FCE17C37PA41B by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PA41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF |
Price & Stock for FCE17C37PA41B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17C37PA41B
|
Avnet Americas | Conn Filtered D-Sub PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: FCE17C37PA41B) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-FCE17C37PA41B
|
Mouser Electronics | D-Sub Standard Connectors .318 pin brkt 4-40, RA RoHS: Compliant | 0 |
|
Order Now |