There are no models available for this part yet.
Overview of FCE17E09PA400G by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCE17E09PA400G by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71783589
|
RS | Connector, Filter Connector, 9pin, Pin, R/A, .318'' Footprint, 180pF | Amphenol Commercial (Amphenol CS) FCE17E09PA400G RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2100 | RFQ | |
DISTI #
AMLFCE17E09PA400G
|
Heilind Electronics | FCE17E09PA400G-FLTRCONN9RA.318 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLFCE17E09PA400G
|
Interstate Connecting Components | FCE17E09PA400G-FLTRCONN9RA.318 | 0 |
|
Buy Now |