Part Details for FCE17E09PA440 by BURNDY
Overview of FCE17E09PA440 by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09PA440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 820pF | |
FCE17E09PA440G | Amphenol Communications Solutions | D-Sub, Filtered 9 Position, Pin, PCB Right Angle, .318 F/P |
Price & Stock for FCE17E09PA440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61641643
|
Verical | Conn Filtered D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 60 Package Multiple: 60 Date Code: 2214 | Americas - 60 |
|
$6.8440 | Buy Now |
DISTI #
29513104
|
Verical | Conn Filtered D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 4 Package Multiple: 1 Date Code: 1824 | Americas - 28 |
|
$1.9463 | Buy Now |