There are no models available for this part yet.
Overview of FCE17E09PM490 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09PM490G | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 5600pF, 50u\\. plating | |
FCE17E09PM490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 5600pF |
Price & Stock for FCE17E09PM490 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK4788
|
Avnet Americas | FILT D SUB SOLDER CUP" - Bulk (Alt: 62AK4788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$10.8100 / $12.9000 | Buy Now | |
DISTI #
FCE17E09PM490
|
Avnet Americas | FILT D SUB SOLDER CUP" - Boxed Product (Development Kits) (Alt: FCE17E09PM490) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
FCE17-E09PM-490
|
TTI | D-Sub Standard Connectors 09P S/CUP 5600PF CHP RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 60 In Stock |
|
$10.3000 | Buy Now |