Part Details for FCE17E09SC240 by Amphenol Commercial
Overview of FCE17E09SC240 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17E09SC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783635
|
RS | Connector, Filter Connector, 9pin, Socket, 820pF | Amphenol Commercial (Amphenol CS) FCE17E09SC240 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8000 | RFQ |
DISTI #
AMLFCE17E09SC240
|
Heilind Electronics | FILT RGHT ANGLE D SUB FCE17E09SC240 | Americas - 0 in Stock |
|
$12.4060 / $13.0063 | Buy Now |
DISTI #
AMLFCE17E09SC240
|
Interstate Connecting Components | FILT RGHT ANGLE D SUB FCE17E09SC240 | 0 |
|
$12.4060 / $13.0063 | Buy Now |