There are no models available for this part yet.
Overview of FCE17E09SM210 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SM210G | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Socket, Solder Cup | |
FCE17E09SM210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 470pF |
Price & Stock for FCE17E09SM210 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71783644
|
RS | Connector, Filter Connector, 9pin, Socket, 470pF | Amphenol Commercial (Amphenol CS) FCE17E09SM210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 | RFQ | |
DISTI #
AMLFCE17E09SM210
|
Heilind Electronics | FILT D SUB, SOLDER CUP | Americas - 0 in Stock |
|
$9.2215 / $9.6678 | Buy Now | |
DISTI #
AMLFCE17E09SM210
|
Interstate Connecting Components | FILT D SUB, SOLDER CUP | 0 |
|
$9.2215 / $9.6678 | Buy Now |