Part Details for FCP15709_FLORENTINA-4X1-MRK-M by LEDIL
Overview of FCP15709_FLORENTINA-4X1-MRK-M by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7023BCP6Z62IRL | Analog Devices | Flash ARM7+8-ch,12-B ADC & 4x1 | |
ADUC7029BBCZ62 | Analog Devices | Flash ARM7+8-ch,12-B ADC & 4x1 | |
ADUC7023BCP6Z62I | Analog Devices | Flash ARM7+8-ch,12-B ADC & 4x1 |
Price & Stock for FCP15709_FLORENTINA-4X1-MRK-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2722-ND
|
DigiKey | LENS CLEAR MEDIUM SCREW Min Qty: 8 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4432 / $13.5437 | Buy Now |
DISTI #
928-FLORENTINA15709
|
Mouser Electronics | LED Lighting Lenses Assemblies Rectangle Assembly 4 Position RoHS: Compliant | 0 |
|
$7.4400 / $12.1200 | Order Now |
|
Future Electronics | Ledil Lens FCP15709_FLORENTINA-4X1-MRK-M RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 8 Container: Tray | 0Tray |
|
$8.4200 / $8.6900 | Buy Now |
DISTI #
FCP15709_FLORENTINA-4X1-MRK-M
|
EBV Elektronik | Holder Assembly with Lens Rectangle 4x1 POS Polycarbonate 29.72mm Height Black Box (Alt: FCP15709_FLORENTINA-4X1-MRK-M) RoHS: Compliant Min Qty: 72 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCP15709_FLORENTINA-4X1-MRK-M
FCP15709_FLORENTINA-4X1-MRK-M CAD Models
FCP15709_FLORENTINA-4X1-MRK-M Part Data Attributes
|
FCP15709_FLORENTINA-4X1-MRK-M
LEDIL
Buy Now
|
Compare Parts:
FCP15709_FLORENTINA-4X1-MRK-M
LEDIL
|
Samacsys Manufacturer | LEDIL |