Part Details for FCR-25JR-52-12K by YAGEO Corporation
Overview of FCR-25JR-52-12K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AC-FNF25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AC-FNG25JR-10.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for FCR-25JR-52-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR-25JR-52-12K-ND
|
DigiKey | RES 12K OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0119 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 12K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0545 / $0.0665 | RFQ |
Part Details for FCR-25JR-52-12K
FCR-25JR-52-12K CAD Models
FCR-25JR-52-12K Part Data Attributes
|
FCR-25JR-52-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-25JR-52-12K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for FCR-25JR-52-12K
This table gives cross-reference parts and alternative options found for FCR-25JR-52-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25JR-52-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JT-26-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs CFN-25JT-26-12K |
CFN-25JB-FK12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs CFN-25JB-FK12K |
CFN-25JR-PN12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs CFN-25JR-PN12K |
CFN-25JT-52-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs CFN-25JT-52-12K |
FCR-25JT-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs FCR-25JT-12K |
FCR-25JB-FKK12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs FCR-25JB-FKK12K |
CFN-25JR-AV12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs CFN-25JR-AV12K |
CFR-25JR-52-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel | YAGEO Corporation | FCR-25JR-52-12K vs CFR-25JR-52-12K |
FCR-25JT-AV12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs FCR-25JT-AV12K |
CFN-25JT-AV12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JR-52-12K vs CFN-25JT-AV12K |