-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 10ohm, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1293
|
Newark | Res, 10R, 5%, 0.125W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Fcr Series, Voltage Rating:-, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Neohm Te Connectivity FCR1206J10R Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61M6172
|
Newark | Surface Mount Chip Resistor, Thin Film, Fcr Series, 10 Ohm, 125 Mw, 5%, 1206 [3216 Metric] Rohs Compliant: Yes |Neohm Te Connectivity FCR1206J10R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2710 / $0.3460 | Buy Now |
DISTI #
51R8626
|
Newark | Resistor, Thin Film, 10 Ohm, 125Mw, 5%, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Fusible, Product Range:Fcr Series Rohs Compliant: Yes |Neohm Te Connectivity FCR1206J10R Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
1879229-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FCR1206 5% 10R<br/><br/>Fixed Resistor RoHS: Compliant |
25000 In Stock |
|
$0.1431 / $0.1618 | Buy Now |
DISTI #
1879229-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1879229-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1502924
|
element14 Asia-Pacific | RES, 10R, 5%, 0.125W, 1206, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1757 / $0.5176 | Buy Now |
DISTI #
1502924RL
|
element14 Asia-Pacific | RES, 10R, 5%, 0.125W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1757 / $0.3029 | Buy Now |
DISTI #
2692335
|
element14 Asia-Pacific | RES, 10R, 5%, 0.125W, 1206, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.1470 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR1206J10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCR1206J10R
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 10ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fusing Time | 2.5 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for FCR1206J10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1206J10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1879229-4 | RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 10ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | FCR1206J10R vs 1879229-4 |