Part Details for FCRC-13B-6A-RT by Essentra Components
Overview of FCRC-13B-6A-RT by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCRC-13B-6A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3649
|
Newark | Adhesive Flat Cable Clamp, Nat, Pa 6.6, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:2.04" Rohs Compliant: Yes |Essentra Components FCRC-13B-6A-RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $2.3600 | Buy Now |
DISTI #
FCRC-13B-6A-RT-ND
|
DigiKey | CBL CLIP FLAT NATURAL ADHESIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1499 In Stock |
|
$0.9385 / $1.9500 | Buy Now |
DISTI #
144-FCRC-13B-6A-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat/Rnd,Adh Mnt,Natural,, Clamp,Flat/Rnd,Adh Mnt,Nat,100/Bag RoHS: Compliant | 0 |
|
$1.7500 / $3.2400 | Order Now |
DISTI #
70905191
|
RS | Cable Clamp, Flat/Round, Adhesive Mount, Natural | Essentra Components FCRC-13B-6A-RT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - Natural - Style 1 RoHS: Compliant | 0 |
|
$0.7340 / $1.8770 | Buy Now |
DISTI #
RICFCRC-13B-6A-RT
|
DB Roberts | ClampFlat/RndAdh MntNatural Clamp Flat/Rnd Adh Mnt Nat | 0 |
|
RFQ |