Part Details for FCRC-19B-4 by Essentra Components
Overview of FCRC-19B-4 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCRC-19B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3651
|
Newark | Flat Cable Clamp, Natural, Nylon 6.6, Cable Clamp/Clip Type:Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:2.72", Height:0.5" Rohs Compliant: Yes |Essentra Components FCRC-19B-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.8230 | Buy Now |
DISTI #
FCRC-19B-4-ND
|
DigiKey | CBL CLIP FLAT NATURAL FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
125 In Stock |
|
$0.5614 / $0.9200 | Buy Now |
DISTI #
144-FCRC-19B-4
|
Mouser Electronics | Cable Mounting & Accessories CB Spt,Blnd Hl Mnt,Nat,4M Spc, Clamp,Flat/Round,Natural RoHS: Compliant | 894 |
|
$0.6970 / $1.4300 | Buy Now |
DISTI #
70906011
|
RS | Spacer, Blind Hole Mount, Natural, 4M | Essentra Components FCRC-19B-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - Natural - Style 1 RoHS: Compliant | 0 |
|
$0.5600 / $1.5060 | Buy Now |
DISTI #
RICFCRC-19B-4
|
DB Roberts | CB SptBlnd Hl MntNat4M Spc Clamp Flat/Round Natural | 0 |
|
RFQ |
Part Details for FCRC-19B-4
FCRC-19B-4 CAD Models
FCRC-19B-4 Part Data Attributes:
|
FCRC-19B-4
Essentra Components
Buy Now
|
Compare Parts:
FCRC-19B-4
Essentra Components
|
Samacsys Manufacturer | Essentra Components |