There are no models available for this part yet.
Overview of FCRIMP3 YL083 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCRIMP3 YL083 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F2077
|
Newark | Terminal, Butt Splice, Crimp, Yellow, Insulator Colour:Yellow, Product Range:Fit Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mmâ², Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Alpha Wire FCRIMP3 YL083 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$776.3300 / $881.4000 | Buy Now | |
DISTI #
3937-FCRIMP3YL083-ND
|
DigiKey | CONN SPLICE 10-12 AWG 500/PKG Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,632.7300 | Buy Now | |
DISTI #
FCRIMP3YL083-ND
|
DigiKey | CONN SPLICE 10-12 AWG 500/PKG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$681.9000 | Buy Now | |
DISTI #
602-FCRIMP3YL083
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 0.255 inch I.D. FIT Heat-Shrink 2:1 Tubing 500 pieces, Yellow | 0 |
|
$790.2800 / $828.8800 | Order Now |