-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 5W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1956
|
Newark | Current Sense Resistor, 0.025 Ohm, 5W, 1%, Resistance:0.025Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Qualification:- Rohs Compliant: Yes |Ohmite FCSL110R025FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
84R1957
|
Newark | Resistor, Current Sense, 0.025 Ohm, 5W, 1%, Full Reel, Resistance:0.025Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil Rohs Compliant: Yes |Ohmite FCSL110R025FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
2485-FCSL110R025FERTR-ND
|
DigiKey | RES 0.025 OHM 1% 5W 2043 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.2600 | Buy Now |
DISTI #
FCSL110R025FERCT-ND
|
DigiKey | RES 0.025 OHM 5W 4320 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
258 In Stock |
|
$1.0563 / $2.5600 | Buy Now |
DISTI #
588-FCSL110R025FER
|
Mouser Electronics | Current Sense Resistors - SMD 5watt 0.025ohm 1% Metal Foil RoHS: Compliant | 31 |
|
$1.0500 / $2.4400 | Buy Now |
DISTI #
70024597
|
RS | Resistor, Metal Foil, Res 0.025 Ohms, Pwr-Rtg 5 W, Tol 1%, SMT, Current Sense | Ohmite FCSL110R025FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.6000 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 2043 0.025 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$1.2000 / $1.2300 | Buy Now |
DISTI #
62494440
|
Verical | Res Metal Foil 2043 0.025 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2229 | Americas - 1000 |
|
$1.5730 / $1.5990 | Buy Now |
DISTI #
FCSL110R025FER
|
TTI | Current Sense Resistors - SMD 5watt 0.025ohm 1% Metal Foil RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.1000 | Buy Now |
|
Master Electronics | Res Metal Foil 2043 0.025 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$1.2000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCSL110R025FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL110R025FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 5W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |