Part Details for FCSL150R010FER by Ohmite Mfg Co
Overview of FCSL150R010FER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL150R010FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8720
|
Newark | Smd Current Sense Resistors, Fcsl Series, 0.01 Ohm, 10 W, 1%, 6030 Wide [15075 Metric] Rohs Compliant: Yes |Ohmite FCSL150R010FER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 401 |
|
$4.5900 / $5.9500 | Buy Now |
DISTI #
84X8978
|
Newark | Current Sense Resistor, 0.01Ohm, 10W, 0603, Resistance:0.01Ohm, Product Range:Fcsl Series, Resistor Case/Package:6030 Wide [15075 Metric], Power Rating:10W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Qualification:-Rohs Compliant: Yes |Ohmite FCSL150R010FER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 / $3.8200 | Buy Now |
DISTI #
84X8977
|
Newark | Current Sense Resistor, 0.01Ohm, 10W, 0603, Resistance:0.01Ohm, Product Range:Fcsl Series, Resistor Case/Package:6030 Wide [15075 Metric], Power Rating:10W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil Rohs Compliant: Yes |Ohmite FCSL150R010FER Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5800 | Buy Now |
DISTI #
FCSL150R010FERCT-ND
|
DigiKey | RES 0.01 OHM 10W 2959 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
735 In Stock |
|
$2.7298 / $5.7200 | Buy Now |
DISTI #
588-FCSL150R010FER
|
Mouser Electronics | Current Sense Resistors - SMD 10W 0.010 OHM 1 % RoHS: Compliant | 524 |
|
$2.7800 / $5.7200 | Buy Now |
DISTI #
70584510
|
RS | Resistors, Current Sense, SMD 10W 0.010 OHM 1 % | Ohmite FCSL150R010FER RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.7200 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 3060 0.01 Ohm 1% 10W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
250 In Stock 500 Factory Stock |
|
$2.6200 / $3.4600 | Buy Now |
DISTI #
FCSL150R010FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5600 / $3.0600 | Buy Now |
|
Master Electronics | Res Metal Foil 3060 0.01 Ohm 1% 10W ±100ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
250 In Stock 500 Factory Stock |
|
$2.6200 / $3.4600 | Buy Now |
Part Details for FCSL150R010FER
FCSL150R010FER CAD Models
FCSL150R010FER Part Data Attributes
|
FCSL150R010FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL150R010FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 10W, 0.01ohm, 1% +/-Tol, -100,100ppm/Cel, 3059
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 100 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |