There are no models available for this part yet.
Overview of FCSL20R010FER by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL20R010FER by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC1125
|
Newark | Current Sense Res, 0R01, 1W, 0805W, Resistance:0.01Ohm, Product Range:Fcsl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL20R010FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2160 |
|
$0.0950 | Buy Now | |
DISTI #
71AC1126
|
Newark | Current Sense Res, 0R01, 1W, 0805W, Resistance:0.01Ohm, Product Range:Fcsl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL20R010FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now | |
DISTI #
FCSL20R010FERCT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20710 In Stock |
|
$0.1000 / $0.5100 | Buy Now | |
DISTI #
588-FCSL20R010FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.01 ohm 1% 1.0W RoHS: Compliant | 3 |
|
$0.1020 / $0.5000 | Buy Now | |
DISTI #
71434842
|
RS | Resistors FCSL Series Metal Foil Power Rating 1W Tape Reel Resistance 10 mOhms | Ohmite FCSL20R010FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2570 / $0.3020 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0664 / $0.1214 | Buy Now | ||
DISTI #
FCSL20R010FER
|
TTI | Current Sense Resistors - SMD 0.01 ohm 1% 1.0W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1010 | Buy Now | |
DISTI #
FCSL20R010FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0600 / $0.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0664 / $0.1214 | Buy Now |
CAD Models for FCSL20R010FER by Ohmite Mfg Co
Part Data Attributes for FCSL20R010FER by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER/EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.01 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
1%
|