Part Details for FCSL20R015FER by Ohmite Mfg Co
Overview of FCSL20R015FER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL20R015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1128
|
Newark | Current Sense Res, 0R015, 1W, 0805W, Resistance:0.015Ohm, Product Range:Fcsl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL20R015FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0400 | Buy Now |
DISTI #
71AC1127
|
Newark | Current Sense Res, 0R015, 1W, 0805W, Resistance:0.015Ohm, Product Range:Fcsl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL20R015FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4503 |
|
$0.0400 | Buy Now |
DISTI #
FCSL20R015FERCT-ND
|
DigiKey | RES 0.015 OHM 1% 1W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.1000 / $0.6300 | Buy Now |
DISTI #
588-FCSL20R015FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.025 ohm 1% 1.0W RoHS: Compliant | 8645 |
|
$0.0990 / $0.5600 | Buy Now |
DISTI #
71434843
|
RS | Resistors FCSL Series Metal Foil Power Rating 1W Tape Reel Resistance 15 mOhms | Ohmite FCSL20R015FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4850 |
|
$0.3810 / $0.5440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0664 / $0.1214 | Buy Now |
DISTI #
FCSL20R015FER
|
TTI | Current Sense Resistors - SMD 0.025 ohm 1% 1.0W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1000 | Buy Now |
DISTI #
FCSL20R015FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0600 / $0.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0664 / $0.1214 | Buy Now |
Part Details for FCSL20R015FER
FCSL20R015FER CAD Models
FCSL20R015FER Part Data Attributes
|
FCSL20R015FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL20R015FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |