-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1136
|
Newark | Current Sense Res, 0R05, 1W, 0805W, Resistance:0.05Ohm, Product Range:Fcsl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL20R050FER Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0400 | Buy Now |
DISTI #
71AC1135
|
Newark | Current Sense Res, 0R05, 1W, 0805W, Resistance:0.05Ohm, Product Range:Fcsl Series, Resistor Case/Package:0805 Wide, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite FCSL20R050FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3077 |
|
$0.0400 | Buy Now |
DISTI #
FCSL20R050FERCT-ND
|
DigiKey | RES 0.05 OHM 1% 1W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4276 In Stock |
|
$0.1000 / $0.5700 | Buy Now |
DISTI #
588-FCSL20R050FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.05 ohm 1% 1.0W RoHS: Compliant | 2367 |
|
$0.1070 / $0.5600 | Buy Now |
DISTI #
71434847
|
RS | Resistors FCSL Series Metal Foil Power Rating 1W Tape Reel Resistance 50 mOhms | Ohmite FCSL20R050FER RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1380 / $0.1540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.1051 / $0.1257 | Buy Now |
DISTI #
50977986
|
Verical | Res Metal Foil 0508 0.05 Ohm 1% 1W ±50ppm/C Wide Terminal SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0684 | Buy Now |
DISTI #
51659905
|
Verical | Res Metal Foil 0508 0.05 Ohm 1% 1W ±50ppm/C Wide Terminal SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1928 | Americas - 5000 |
|
$0.1381 / $0.1634 | Buy Now |
DISTI #
46532376
|
Verical | Res Metal Foil 0508 0.05 Ohm 1% 1W ±50ppm/C Wide Terminal SMD T/R Min Qty: 1250 Package Multiple: 1 | Americas - 3077 |
|
$0.0488 | Buy Now |
DISTI #
FCSL20R050FER
|
TTI | Current Sense Resistors - SMD 0.05 ohm 1% 1.0W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCSL20R050FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL20R050FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 1W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |