Part Details for FD1W24EIDSCZ by Panduit Corp
Overview of FD1W24EIDSCZ by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD1W24EIDSCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FD1W24EIDSCZ
|
Avnet Americas | Enclosure with 12 SC Duplex Adapter Steel Electric Ivory 444.5mm x 308.2mm x 43.9mm - Bulk (Alt: FD1W24EIDSCZ) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$623.1800 | Buy Now |
DISTI #
644-FD1W24EIDSCZ
|
Mouser Electronics | Wire Ducting & Raceways Pre-loaded Fibre drawer with 24 Duplex O RoHS: Compliant | 0 |
|
$928.1200 | Order Now |
DISTI #
PANFD1W24EIDSCZ
|
Heilind Electronics | PRE-LOADED FIBRE DRAWER WITH 24 DUPLEX O | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$623.1800 / $655.9800 | Buy Now |
DISTI #
000000000006391906
|
Sager | Wire Ducting & Raceways Pre-loaded Fibre drawer with 24 Duplex O Min Qty: 1 | 0 |
|
$679.2300 / $687.6200 | Buy Now |