Part Details for FD3015LA02 (ALTERNATE: FD3015LA02) by Eaton Cutler-Hammer
Overview of FD3015LA02 (ALTERNATE: FD3015LA02) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3015LA02 (ALTERNATE: FD3015LA02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72814281
|
RS | FD 3P 15A W/LH 1A/1B AUX SWITCH | Eaton - Cutler Hammer FD3015LA02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,126.5600 / $1,185.8500 | RFQ |